Analog DevicesLT1301CS8#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 185 | |
| Yes | |
| 1 | |
| 5|12 | |
| 0.12 | |
| 1.8 | |
| 10 | |
| 1.8 to 10 | |
| 120 | |
| 0.15%/V | |
| 89 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

