Analog DevicesLT1270CT#33PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.5V to 30V Step Down/Step Up Single-Out 60V 5-Pin(5+Tab) TO-220
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| Adjustable | |
| 70 | |
| Yes | |
| 1 | |
| 60(Max) | |
| 3.5 | |
| 30 | |
| 3.5 to 30 | |
| 16(Max) | |
| 7000 | |
| 0.03%/V | |
| 0 | |
| 140 | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.57(Max) mm |
| Package Length | 10.54(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

