Analog DevicesLT1182CS#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 30V Non-Inv/Inv/Step Up/Step Down Dual-Out 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 240 | |
| Yes | |
| 2 | |
| 3 | |
| 30 | |
| 3 to 30 | |
| 9000 | |
| 0.2%/V | |
| 90 | |
| 0 | |
| 100 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 10.01(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

