Analog DevicesLT1176CN8-5DC to DC Converter and Switching Regulator Chip
Conv DC-DC 8V to 35V Step Down Single-Out 5V 8-Pin PDIP N
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 110 | |
| Yes | |
| 1 | |
| 5 | |
| 8 | |
| 35 | |
| 8 to 35 | |
| 8000 | |
| 0.02%/V | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

