Analog DevicesLT1107CS8-12#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 12V 0.15A/0.3A 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Fixed | |
| 77 | |
| Yes | |
| 1 | |
| 12 | |
| 0.15|0.3 | |
| 2 | |
| 30 | |
| 2 to 30 | |
| 320 | |
| 0.02%/V | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

