Analog DevicesLT1105CN8#PBFAC to DC Switching Converters
AC to DC Switching Converter Flyback 200kHz Tube 8-Pin PDIP N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 12 | |
| 30 | |
| 30 | |
| 1500 | |
| 200 | |
| Yes | |
| 0 | |
| 100 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.48 |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

