Analog DevicesLT1074HVIT7#06PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 7.3V to 64V Step Down Single-Out 2.21V to 35V 4.4A 7-Pin(7+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 110 | |
| Yes | |
| 1 | |
| 2.21 to 35 | |
| 4.4(Typ) | |
| 7.3 | |
| 64 | |
| 7.3 to 64 | |
| 6.5 | |
| 8500 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.57(Max) |
| Package Length | 10.54(Max) |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
