Analog DevicesLT1070HVIT#06PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 60V 11A 100W 5-Pin(5+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Isolated | |
| Adjustable | |
| 45 | |
| Yes | |
| 1 | |
| 1.244 to 60 | |
| 11 | |
| 100 | |
| 3 | |
| 60 | |
| 3 to 60 | |
| 6000 | |
| 0.03%/V | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.57(Max) |
| Package Length | 10.54(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 | |
| Lead Shape | Formed |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

