LittelfuseLPSC0002ZFuse Accessories
Fuse Holder 30A 600VAC/600VDC DIN Rail Pressure Plate
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Class CC | |
| 10 X 38 | |
| 2 | |
| 30 | |
| 600VAC|600VDC | |
| -50 | |
| 125 | |
| Pressure Plate | |
| 35.56 | |
| 77.72 | |
| 59.18 | |
| Thermoplastic | |
| DIN Rail |
Use this fuse holder LPSC0002Z from Littelfuse to incorporate a fuse in your circuit so that it operates according to requirement. The voltage rating is 600VDC|600VAC. This device has a current rating of 30. This product is 35.56 mm long, 59.18 mm tall and 77.72 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
