| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 3000(Typ) | |
| Yes | |
| 4 | |
| 0.5 to 3.36 | |
| 4 | |
| 2.5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 6 | |
| 0.05%/V(Typ) | |
| 0.3%(Typ) | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) mm |
| Package Width | 2.16(Max) mm |
| Package Length | 2.91(Max) mm |
| PCB changed | 35 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 35 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

