| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Step Up |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 1600(Typ) |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 3 to 20 |
| Maximum Output Current (A) | 1.4 |
| Minimum Input Voltage (V) | 2.7 |
| Maximum Input Voltage (V) | 14 |
| Operating Supply Voltage Range (V) | -0.4 to 14.5 |
| Typical Switch Current (A) | 2 |
| Typical Quiescent Current (uA) | 2000 |
| Line Regulation | 0.02%/V(Typ) |
| Maximum ESD Protection Voltage (kV) | 2@HBM |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |