| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Type | Synchronous Step Down |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 2415 |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 1 to 28 |
| Maximum Output Current (A) | 2.5 |
| Minimum Input Voltage (V) | 4 |
| Maximum Input Voltage (V) | 36 |
| Operating Supply Voltage Range (V) | 4 to 36 |
| Typical Switch Current (A) | 4.8 |
| Typical Quiescent Current (uA) | 75 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |