| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Synchronous Step Down |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 300 to 2200 |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 1 to 57 |
| Maximum Output Current (A) | 2.5 |
| Minimum Input Voltage (V) | 3.5 |
| Maximum Input Voltage (V) | 60 |
| Operating Supply Voltage Range (V) | 3.5 to 60 |
| Typical Switch Current (A) | 4.2 |
| Typical Quiescent Current (uA) | 15 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.1(Max) |
| Package Length | 6.1(Max) |
| PCB changed | 30 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 30 |
| Lead Shape | No Lead |