| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Type | Synchronous Step Down |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 200 to 2200 |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 1 to 34.2 |
| Maximum Output Current (A) | 6 |
| Minimum Input Voltage (V) | 3 |
| Maximum Input Voltage (V) | 36 |
| Operating Supply Voltage Range (V) | 3 to 36 |
| Typical Quiescent Current (uA) | 9 |
| Efficiency (%) | 95(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.6(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-HR |
| Pin Count | 14 |