| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 1.3 to 32.4 | |
| 20 | |
| 226 | |
| 4.5 | |
| 36 | |
| 4.5 to 36 | |
| 1.1(Typ) | |
| 1.1 | |
| 1100 | |
| 166 | |
| 200 | |
| Yes | |
| Yes | |
| PWM | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
Effectively change the level of your DC voltage with the synchronous buck LM5642MTC DC voltage controller from Texas Instruments. With an output that has a voltage of 1.3 to 32.4 V, this is power management at its best. Its output produces a current of 20 A. This DC voltage controller has 2 outputs. This DC voltage controller has an input voltage of 4.5 to 36 V. It has a switching frequency of 200(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

