| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Up|Step Down | |
| 1 to 55 | |
| 2200 | |
| 0 | |
| 55 | |
| 0 to 55 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.15(Max) |
| Package Length | 6.15(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 40 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

