| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | Yes |
| PPAP | Yes |
| Number of Outputs | 1 |
| Topology | Step Down|Step Up |
| Output Voltage (V) | 0.8 to 55 |
| Maximum Output Current (A) | 16 |
| Maximum Switching Frequency (kHz) | 600 |
| Minimum Input Voltage (V) | 3.5 |
| Maximum Input Voltage (V) | 42 |
| Operating Supply Voltage Range (V) | 3.5 to 42 |
| Maximum Supply Current (mA) | 1.65(Typ) |
| Typical Quiescent Current (mA) | 1.65 |
| Typical Gate Driver Pull Up Resistance (Ohm) | 1.9/2 |
| Typical Gate Driver Pull Down Resistance (Ohm) | 1.3/1.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 28 |
| Lead Shape | Gull-wing |