| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Number of Outputs | 1 |
| Topology | Step Down |
| Output Voltage (V) | 0.8 to 60 |
| Maximum Switching Frequency (kHz) | 1000 |
| Minimum Input Voltage (V) | 5.5 |
| Maximum Input Voltage (V) | 100 |
| Operating Supply Voltage Range (V) | 5.5 to 100 |
| Maximum Supply Current (mA) | 1.8(Typ) |
| Typical Quiescent Current (mA) | 1.75 |
| Typical Gate Driver Pull Up Resistance (Ohm) | 1.5/1.5 |
| Typical Gate Driver Pull Down Resistance (Ohm) | 0.9/0.9 |
| Minimum Switching Frequency (kHz) | 100 |
| Synchronous Rectifier | Yes |
| Synchronous Clock | Yes |
| Control Method | PWM |
| Programmability | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.65(Max) |
| Package Length | 4.65(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 20 |
| Lead Shape | No Lead |