| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 8 | |
| 30 | |
| 3.75 | |
| 700(Typ) | |
| 560 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

