| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM5007SD | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 50 to 800 | |
| Yes | |
| 1 | |
| 2.5 to 73 | |
| 0.5 | |
| 9 | |
| 75 | |
| 6.6 to 7.4 | |
| 500 | |
| 93 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down LM5007SD DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 9 V and no higher than 75 V. With an adjustable output that has a voltage of 2.5 to 73 V, this is power management at its best. This converter is 93 % efficient. Its switching regulator has a frequency of 50 to 800 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

