| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Synchronous Step Down |
| Output Type | Fixed |
| Maximum Switching Frequency (kHz) | 4000(Typ) |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 0.75 |
| Maximum Output Current (A) | 1 |
| Minimum Input Voltage (V) | 2.3 |
| Maximum Input Voltage (V) | 5.5 |
| Typical Quiescent Current (uA) | 3000 |
| Maximum ESD Protection Voltage (kV) | 2@HBM/0.2@MM |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.41(Max) |
| Package Width | 1.3(Max) |
| Package Length | 1.59(Max) |
| PCB changed | 6 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 6 |
| Lead Shape | Ball |