| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM3674MF-ADJ | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2000(Typ) | |
| Yes | |
| 1 | |
| 1 to 3.3 | |
| 0.6 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 300 | |
| 0.083%/V(Typ) | |
| 0.001%/mA | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this synchronous step down LM3674MF-ADJ DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.6 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 1 to 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.001%/mA and line regulation of 0.083%/V(Typ). You can operate this at a switching frequency of 2000(Typ) kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -30 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

