| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8504.40.95.80 |
| Automotive | No |
| PPAP | No |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Output Type | Fixed |
| Maximum Switching Frequency (kHz) | 2200(Typ) |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 2.8|3.3 |
| Maximum Output Current (A) | 1 |
| Minimum Input Voltage (V) | 2.5 |
| Maximum Input Voltage (V) | 5.5 |
| Operating Supply Voltage Range (V) | 2.5 to 5.5 |
| Typical Quiescent Current (uA) | 45 |
| Efficiency (%) | 95 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 12 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 12 |
| Lead Shape | No Lead |