| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM3578AM | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Inverting|Step Down | |
| Adjustable | |
| 16 to 24 | |
| Yes | |
| 1 | |
| 1(Min) | |
| 0.75 | |
| 2 | |
| 40 | |
| 2 to 40 | |
| 0.01%/V | |
| 0 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this inverting and step down LM3578AM DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.75 A. Use this part at voltages between 2 V and 40 V. With an adjustable output, this is power management at its best. Using a line regulation of 0.01%/V is needed for a programmable DC power supply. It has a switching frequency of 16 to 24 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

