| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Up | |
| 1.26 to 300 | |
| 1 | |
| 1000 | |
| 2.97 | |
| 40 | |
| 2.97 to 40 | |
| 2.7(Typ) | |
| 2.7 | |
| 100 | |
| 400 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Effectively change the level of your DC voltage with the step up LM3488MM DC voltage controller from Texas Instruments. This DC voltage controller has single output. With an output that has a voltage of 1.26 to 300 V, this is power management at its best. Its output produces a current of 1(Max) A. This DC voltage controller has an input voltage of 2.97 to 40 V. It has a switching frequency of 400(Typ) kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

