| Compliant | |
| EAR99 | |
| Obsolete | |
| LM3485Q1MMX/NOPB | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Step Down | |
| 1.242 to 35 | |
| 4.5 | |
| 35 | |
| 4.5 to 35 | |
| 0.25 | |
| 5.5 | |
| 8.5 | |
| 417 | |
| 1000 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

