| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 2 |
| Topology | Step Down |
| Output Voltage (V) | 0.6 to 14.8 |
| Maximum Output Current (A) | 20 |
| Maximum Switching Frequency (kHz) | 1500 |
| Minimum Input Voltage (V) | 3.3 |
| Maximum Input Voltage (V) | 18.5 |
| Operating Supply Voltage Range (V) | 3.3 to 18.5 |
| Maximum Supply Current (mA) | 5(Typ) |
| Synchronous Rectifier | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5.15(Max) |
| Package Length | 5.15(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 32 |
| Lead Shape | No Lead |