| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 1 |
| Topology | Step Down |
| Output Voltage (V) | 0.6 to 13.5 |
| Maximum Switching Frequency (kHz) | 1000 |
| Minimum Input Voltage (V) | 1 |
| Maximum Input Voltage (V) | 17 |
| Operating Supply Voltage Range (V) | 1 to 17 |
| Maximum Supply Current (mA) | 2(Typ) |
| Minimum Switching Frequency (kHz) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 14 |
| Lead Shape | Gull-wing |