| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 1 |
| Topology | Step Down |
| Output Voltage (V) | 0.6 to 19 |
| Maximum Output Current (A) | 30 |
| Maximum Switching Frequency (kHz) | 1200 |
| Minimum Input Voltage (V) | 3 |
| Maximum Input Voltage (V) | 20 |
| Operating Supply Voltage Range (V) | 2.6 to 5.5 |
| Typical Quiescent Current (mA) | 3.5 |
| Typical Gate Driver Pull Up Resistance (Ohm) | 1.5/1.5 |
| Typical Gate Driver Pull Down Resistance (Ohm) | 0.9/1 |
| Minimum Switching Frequency (kHz) | 200 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 24 |
| Lead Shape | No Lead |