| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 1 |
| Topology | Step Down |
| Maximum Output Current (A) | 30 |
| Maximum Switching Frequency (kHz) | 1200 |
| Minimum Input Voltage (V) | 3 |
| Maximum Input Voltage (V) | 20 |
| Operating Supply Voltage Range (V) | 3 to 20 |
| Typical Quiescent Current (mA) | 4.5 |
| Typical Gate Driver Pull Up Resistance (Ohm) | 1.7/1.7 |
| Typical Gate Driver Pull Down Resistance (Ohm) | 1/1.2 |
| Minimum Switching Frequency (kHz) | 200 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |