| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2736YMK | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 550(Typ) | |
| Yes | |
| 1 | |
| 1.25 to 16 | |
| 0.75 | |
| 3 | |
| 18 | |
| 1500 | |
| 0.01%/V(Typ) | |
| 90 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down LM2736YMK DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.75 A. This will operate at a minimum voltage of 3 V and a maximum voltage of 18 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.25 to 16 V, this is power management at its best. This converter is 90 % efficient. To produce a constant current at your output, supply your circuit with a line regulation of 0.01%/V(Typ). This part offers a switching frequency of 550(Typ) kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

