| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Type | Step Up |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 600/1250 |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 1.26 to 17.5 |
| Maximum Output Current (A) | 2.5 |
| Minimum Input Voltage (V) | 2.2 |
| Maximum Input Voltage (V) | 12 |
| Operating Supply Voltage Range (V) | 2.2 to 12 |
| Typical Switch Current (A) | 3.6 |
| Typical Quiescent Current (uA) | 5 |
| Line Regulation | 0.02%/V(Typ) |
| Maximum ESD Protection Voltage (kV) | 2@HBM/0.2@MM |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 14 |
| Lead Shape | Gull-wing |