| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2700MT-ADJ | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 600(Typ)|1250(Typ) | |
| Yes | |
| 1 | |
| 1.26 to 17.5 | |
| 2.5 | |
| 2.2 | |
| 12 | |
| 2.2 to 12 | |
| 3.6 | |
| 1300 | |
| 0.02%/V(Typ) | |
| 90 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up LM2700MT-ADJ DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2.5 A. With a small input voltage of 2.2 V and a max of 12 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.26 to 17.5 V, this is power management at its best. This converter is 90 % efficient. To produce a constant current at your output, supply your circuit with a line regulation of 0.02%/V(Typ). This part offers a switching frequency of 600(Typ)|1250(Typ) kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

