| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2678SD-12 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 260(Typ) | |
| Yes | |
| 1 | |
| 12 | |
| 5 | |
| 8 | |
| 40 | |
| 8 to 40 | |
| 4200 | |
| 92(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 5 |
| Package Length | 6 |
| PCB changed | 14 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 14 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down LM2678SD-12 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 5 A. This will operate at a minimum voltage of 8 V and a maximum voltage of 40 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. This converter is 92(typ) % efficient. It has a switching frequency of 260(Typ) kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

