| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 260(Typ) | |
| Yes | |
| 1 | |
| 12 | |
| 5 | |
| 8 | |
| 40 | |
| 8 to 40 | |
| 4200 | |
| 92(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.69 |
| Package Width | 4.57 |
| Package Length | 10.16 |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
