| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Synchronous Step Down |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 260(Typ) |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 1.21 to 37 |
| Maximum Output Current (A) | 0.5 |
| Minimum Input Voltage (V) | 8 |
| Maximum Input Voltage (V) | 40 |
| Operating Supply Voltage Range (V) | 6.5 to 40 |
| Typical Switch Current (A) | 0.8 |
| Typical Quiescent Current (uA) | 2500 |
| Efficiency (%) | 90(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 16 |
| Lead Shape | No Lead |