| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2623AMM | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 300 to 2000 | |
| Yes | |
| 1 | |
| 1.24 to 14 | |
| 2 | |
| 0.8 | |
| 14 | |
| 0.8 to 14 | |
| 2.85 | |
| 80 | |
| 87(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up LM2623AMM DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 0.8 V and no higher than 14 V. With an adjustable output that has a voltage of 1.24 to 14 V, this is power management at its best. This converter is 87(typ) % efficient. You can operate this at a switching frequency of 300 to 2000 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

