| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Inverting|Step Down | |
| Fixed | |
| 173 | |
| Yes | |
| 1 | |
| 5 | |
| 1 | |
| 4.5 | |
| 40 | |
| 4.5 to 40 | |
| 5000 | |
| 82(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.65(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.41(Max) mm |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this inverting and step down LM2598S-5.0 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. Use this part at voltages between 4.5 V and 40 V. With a fixed output that has a voltage of 5 V, this is power management at its best. This converter is 82(typ) % efficient. This part offers a switching frequency of 173 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

