10-25% Off
onsemiLM2595DSADJR4GDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 40V Step Down Single-Out 1.23V to 37V 1A 6-Pin(5+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 165 | |
| Yes | |
| 1 | |
| 1.23 to 37 | |
| 1 | |
| 4.5 | |
| 40 | |
| 4.5 to 40 | |
| 5000 | |
| 81(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down LM2595DSADJR4G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1 A. It only needs a voltage of at least 4.5 V while not exceeding 40 V to effectively power your circuit. With an adjustable output that has a voltage of 1.23 to 37 V, this is power management at its best. This converter is 81(typ) % efficient. You can operate this at a switching frequency of 165 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

