| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2587S-5.0 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 115 | |
| Yes | |
| 1 | |
| 5 | |
| 4 | |
| 40 | |
| 4 to 40 | |
| 6.5 | |
| 11000 | |
| 50mV | |
| 50mV | |
| 80(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up LM2587S-5.0 DC to DC converter from Texas Instruments. This converter has single output. It only needs a voltage of at least 4 V while not exceeding 40 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 50mV and line regulation of 50mV is necessary for providing a constant voltage level at your output. This converter is 80(typ) % efficient. This part offers a switching frequency of 115 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

