10-25% Off
onsemiLM2576T-3.3GDC to DC Converter and Switching Regulator Chip
Conv DC-DC 7V to 40V Step Down Single-Out 3.3V 3A 5-Pin(5+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 52(Typ) | |
| Yes | |
| 1 | |
| 3.3 | |
| 3 | |
| 7 | |
| 40 | |
| 7 to 40 | |
| 5000 | |
| 75(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.27(Max) |
| Package Width | 4.57(Max) |
| Package Length | 10.54(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 | |
| Lead Shape | Through Hole |
Adjust the voltage level of your devices with this inverting and step down LM2576T-3.3G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 3 A. Using the part will provide the power your application needs by requiring a voltage only of 7 V and not exceeding a voltage of 40 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. This converter is 75(typ) % efficient. It has a switching frequency of 52(Typ) kHz. This product comes in rail packaging to keep individual parts separated and protected. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

