Microchip TechnologyLM2575WUDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 40V Step Down Single-Out 1.23V to 37V 1A 6-Pin(5+Tab) TO-263 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 58 | |
| Yes | |
| 1 | |
| 1.23 to 37 | |
| 1 | |
| 4 | |
| 40 | |
| 4 to 40 | |
| 2.2 | |
| 5000 | |
| 82(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) mm |
| Package Width | 9.17(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

