onsemiLM2575D2T-5R4GDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.75V to 40V Step Down Single-Out 5V 1A 6-Pin(5+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 52(Typ) | |
| Yes | |
| 1 | |
| 5 | |
| 1 | |
| 4.75 | |
| 40 | |
| 4.75 to 40 | |
| 5000 | |
| 77(Typ) | |
| 2@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down LM2575D2T-5R4G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1 A. By only needing an input voltage of 4.75 V with a maximum of 40 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. This converter is 77(typ) % efficient. Its switching regulator has a frequency of 52(Typ) kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

