onsemiLM2575D2T-015GDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.75V to 40V Step Down Single-Out 15V 1A 6-Pin(5+Tab) D2PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 52(Typ) | |
| Yes | |
| 1 | |
| 15 | |
| 1 | |
| 4.75 | |
| 40 | |
| 4.75 to 40 | |
| 5000 | |
| 88(Typ) | |
| 2@HBM | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

