Microchip TechnologyLM2575-5.0YWMDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 40V Step Down Single-Out 5V 1A 24-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 58 | |
| Yes | |
| 1 | |
| 5 | |
| 1 | |
| 4 | |
| 40 | |
| 4 to 40 | |
| 2.2 | |
| 5000 | |
| 82(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.26 |
| Package Width | 7.52 |
| Package Length | 15.42 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

