onsemiLM2574N-5GDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.75V to 40V Step Down Single-Out 5V 0.5A 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| LM2574N-5G | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 52(Typ) | |
| Yes | |
| 1 | |
| 5 | |
| 0.5 | |
| 4.75 | |
| 40 | |
| 4.75 to 40 | |
| 5000 | |
| 77(Typ) | |
| 2@HBM | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Adjust the voltage level of your devices with this step down LM2574N-5G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 4.75 V and a maximum voltage of 40 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. This converter is 77(typ) % efficient. This part offers a switching frequency of 52(Typ) kHz in order to work properly. This product comes in rail packaging to keep individual parts separated and protected. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
