| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 1 |
| Topology | Step Down|Step Up |
| Output Voltage (V) | 1.23 to 38 |
| Maximum Output Current (A) | 10 |
| Maximum Switching Frequency (kHz) | 500 |
| Minimum Input Voltage (V) | 3 |
| Maximum Input Voltage (V) | 42 |
| Operating Supply Voltage Range (V) | 3 to 42 |
| Minimum Switching Frequency (kHz) | 50 |
| Typical Switching Frequency (kHz) | 515 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 20 |
| Lead Shape | Gull-wing |