onsemiLA5774-EDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 28V Step Down Single-Out 3.3V 3A 5-Pin(5+Tab) TO-220-H Fan-Fold
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 128 to 192 | |
| Yes | |
| 1 | |
| 3.3 | |
| 3 | |
| 4.5 | |
| 28 | |
| 4.5 to 28 | |
| 100mV | |
| 30mV | |
| 78(Typ) | |
| -30 | |
| 125 | |
| Fan-Fold | |
| Mounting | Through Hole |
| Package Height | 8.8 |
| Package Width | 4.5 |
| Package Length | 10.4(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220-H |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
