onsemiLA5771MP-DL-EDC to DC Converter and Switching Regulator Chip

DC-DC Converter and Switching Regulator Chip

Adjust the voltage level of your devices with this step down LA5771MP-DL-E DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 5.5 V that does not exceed 28 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 30mV and line regulation of 80mV is needed for a programmable DC power supply. This converter is 79(typ) % efficient. You can operate this at a switching frequency of 192 kHz. This converter has an operating temperature range of -30 °C to 125 °C.

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.