STMicroelectronicsL79L12ACUTRLinear Regulators

Standard Regulator Neg -12V 0.1A 4-Pin(3+Tab) SOT-89 T/R

Use this standard L79L12ACUTR linear regulator from STMicroelectronics to vary your voltage levels to your desired level. It has an overall accuracy of ±5 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. It only needs a voltage that does not exceed -35 V to effectively power your circuit. With a fixed output that has a voltage of -12 V, this is power management at its best. At a load regulation of 100mV and line regulation of 250mV a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is negative. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total In Stock: 48,774 parts

Regional Inventory: 8,774

    Total$0.16Price for 1

    8,774 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2439+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.1639
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2439+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 3,774 parts
      • Price: $0.1639
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2513+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.1425
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2509+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 40,000 parts
      • Price: $0.1547

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.